Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXCL231B0K1H2
Order Code3536053
Product RangeXCL231 Series
Technical Datasheet
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL231B0K1H2
Order Code3536053
Product RangeXCL231 Series
Technical Datasheet
DC / DC Converter TypeDFN3030-10B-10, Micro Converter
Input Voltage Min3V
Input Voltage Max36V
No. of Outputs1 Output
DC / DC Converter IC CaseDFN3030-10B
No. of Pins10Pins
Output Current600mA
Output Voltage Min1V
Output Voltage Max5V
Switching Frequency1.2MHz
TopologyBuck (Step Down)
Operating Temperature Max105°C
Product RangeXCL231 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
DFN3030-10B-10, Micro Converter
Input Voltage Max
36V
DC / DC Converter IC Case
DFN3030-10B
Output Current
600mA
Output Voltage Max
5V
Topology
Buck (Step Down)
Product Range
XCL231 Series
SVHC
No SVHC (17-Jan-2023)
Input Voltage Min
3V
No. of Outputs
1 Output
No. of Pins
10Pins
Output Voltage Min
1V
Switching Frequency
1.2MHz
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability