Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6901D501MR-G
Order Code3535585RL
Product Range-5V 200mA LDO Voltage Regulators
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.534 |
500+ | €0.427 |
1000+ | €0.390 |
2500+ | €0.352 |
5000+ | €0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€58.40 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6901D501MR-G
Order Code3535585RL
Product Range-5V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-12.4V
Input Voltage Max-2.4V
Fixed Output Voltage Nom-5V
No. of Outputs1Outputs
Output Voltage Nom-5V
Adjustable Output Voltage Min-
Output Voltage - Nom-5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current200mA
Output Voltage Max-
Dropout Voltage Vdo78mV
PolarityNegative Output
LDO Regulator Case StyleSOT-25
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current78mV
Dropout Voltage - Typ @ Current78mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-5V 200mA LDO Voltage Regulators
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
-2.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
200mA
Dropout Voltage Vdo
78mV
LDO Regulator Case Style
SOT-25
Max Output Current
200mA
Dropout Voltage - Typ @ Current
78mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
-5V 200mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
-12.4V
Fixed Output Voltage Nom
-5V
Output Voltage Nom
-5V
Output Voltage - Nom
-5V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Negative Output
Output Current Max
200mA
Dropout Voltage Typ @ Current
78mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001