Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6241A2019R-G
Order Code3996144RL
Product Range2V 150mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€3,540.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6241A2019R-G
Order Code3996144RL
Product Range2V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2V
Adjustable Output Voltage Min-
Output Voltage Nom2V
Output Voltage - Nom2V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo240mV
LDO Regulator Case StyleUSPQ-4B05
Output Current Max150mA
Max Output Current150mA
Dropout Voltage - Typ @ Current240mV
Dropout Voltage Typ @ Current240mV
IC MountingSurface Mount
IC Case / PackageUSPQ-4B05
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range2V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2V
Output Voltage Nom
2V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
USPQ-4B05
Max Output Current
150mA
Dropout Voltage Typ @ Current
240mV
IC Case / Package
USPQ-4B05
Operating Temperature Min
-40°C
Product Range
2V 150mA LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
2V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
240mV
Output Current Max
150mA
Dropout Voltage - Typ @ Current
240mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability