Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6222B301ER-G
Order Code3535357RL
Product Range3V 700mA LDO Voltage Regulators
Technical Datasheet
1,744 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.576 |
500+ | €0.473 |
1000+ | €0.393 |
2500+ | €0.342 |
5000+ | €0.291 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€62.60 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6222B301ER-G
Order Code3535357RL
Product Range3V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom3V
Output Voltage - Nom3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current700mA
Output Voltage Max-
Dropout Voltage Vdo200mV
PolarityPositive Output
Max Output Current700mA
LDO Regulator Case StyleUSP-6C
Output Current Max700mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageUSP-6C
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 700mA LDO Voltage Regulators
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Adjustable Output Voltage Max
-
Output Current
700mA
Dropout Voltage Vdo
200mV
Max Output Current
700mA
Output Current Max
700mA
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
USP-6C
Operating Temperature Min
-40°C
Product Range
3V 700mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.7V
Fixed Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Output Voltage - Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
USP-6C
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001