Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
10+ | €0.933 |
100+ | €0.620 |
500+ | €0.482 |
1000+ | €0.396 |
2500+ | €0.388 |
5000+ | €0.379 |
Product Information
Product Overview
The XC6220B331MR-G is a highly accurate low noise high speed low dropout and large current CMOS Voltage Regulator with GreenOperation function. The XC6220 series consists of a voltage reference, an error amplifier, a current limiter, an inrush current prevention circuit and a phase compensation circuit plus a driver transistor. With a 0.2Ω on-resistance driver transistor integrated and with output currents up to 1A, the ultra low dropout voltage performance greatly extends battery life as does the GreenOperation function which can switch between high speed and power save modes automatically. Low ESR ceramic capacitors can be used for the output stabilization capacitor (CL). Output voltage is selectable in 0.05V increments within the range of 0.8 to 5.0V, using laser trimming technologies.
- Ceramic capacitor compatible
- Over-current protection circuit and a thermal shutdown circuit are built in
- Over-current protection circuit will operate when the output current reaches its limit current
- Thermal shutdown circuit will operate when the junction temperature reaches its limit temperature
- Inrush protection circuit works by controlling the inrush current
- Any fluctuations to VIN caused by inrush current during system start up can be minimized
- CE function enables the output to be turned off
- IC becomes a stand-by mode resulting in greatly reduced power consumption
Applications
Power Management, Fibre Optics, Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
1A
655mV
SOT-25
-40°C
3.3V 1A LDO Voltage Regulators
1.6V
1Outputs
3.3V
-
1A
655mV
Surface Mount
5Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate