Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.930 |
10+ | €0.623 |
100+ | €0.456 |
500+ | €0.375 |
1000+ | €0.311 |
2500+ | €0.297 |
5000+ | €0.281 |
Product Information
Product Overview
The XC6204B502MRN is a 5V fixed output high-precise low-noise low-dropout (LDO) Linear Regulator manufactured using CMOS processes. The device achieves high ripple rejection and low-dropout (LDO) and consists of a standard voltage source, an error correction, current limiter and a phase compensation circuit plus a driver transistor. The series is also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series. The current limiters foldback circuit also operates as a short protect for the output current limiter and the output pin. The CE function enables the output to be turned off, resulting in greatly reduced power consumption.
- ±1% Output accuracy
- 70μA Low power consumption (typical)
- 0.1μA Standby current (maximum)
- 70dB at 10kHz High ripple rejection
Applications
Consumer Electronics, Portable Devices, Audio, Power Management, Imaging, Video & Vision
Technical Specifications
Fixed
10V
5V
-
Positive Output
150mA
160mV
SOT-25
-40°C
5V 150mA LDO Voltage Regulators
2V
1Outputs
5V
-
0.15A
160mV
Surface Mount
5Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate