Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.248 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€1,240.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6190BN257R-G
Order Code3535041
Product RangeXC6190
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom1.47V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.75V
Supply Voltage Max6V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageUSPN
No. of Pins6Pins
IC MountingSurface Mount
Delay Time7.5ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXC6190
Qualification-
Automotive Qualification Standard-
Digital IC CaseUSPN
Threshold Voltage-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
USPN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
XC6190
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage - Nom
1.47V
Supply Voltage Min
1.75V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
7.5ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
USPN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability