Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoNGK INSULATORS-ET SERIES-EVB-01
Order Code4263901
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €26.280 |
Price for:Each
Minimum: 1
Multiple: 1
€26.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoNGK INSULATORS-ET SERIES-EVB-01
Order Code4263901
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charger, Battery Monitor
Silicon Core NumberXC6240A2637R-G, XC6140C20A9R-G
Silicon ManufacturerTorex
Kit ContentsNGK INSULATORS EnerCera ET Series Evaluation Board XC6240A2637R-G, XC6140C20A9R-G
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- NGK INSULATORS ET series evaluation board
- Constant voltage changing is possible, charging IC not required
- High-speed charging
- Expected life of 10 years
- Small, slim, coin-shaped secondary battery that can also be used in 105℃ environments
- Bend-resistant ultra-thin battery
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
XC6240A2637R-G, XC6140C20A9R-G
Kit Contents
NGK INSULATORS EnerCera ET Series Evaluation Board XC6240A2637R-G, XC6140C20A9R-G
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Battery Charger, Battery Monitor
Silicon Manufacturer
Torex
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001