Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTORADEX
Manufacturer Part No23071001
Order Code4759363
Product RangeApalis Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.160 |
Price for:Each
Minimum: 1
Multiple: 1
€15.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTORADEX
Manufacturer Part No23071001
Order Code4759363
Product RangeApalis Series
Technical Datasheet
Thermal Resistance5.9°C/W
Packages Cooled-
External Width - Metric59mm
External Height - Metric9.8mm
External Length - Metric82mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial2.32"
External Height - Imperial0.38"
External Length - Imperial3.22"
External Diameter - Imperial-
Product RangeApalis Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
5.9°C/W
External Width - Metric
59mm
External Length - Metric
82mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.38"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
9.8mm
External Diameter - Metric
-
External Width - Imperial
2.32"
External Length - Imperial
3.22"
Product Range
Apalis Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001