Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €219.710 |
Price for:Each
Minimum: 1
Multiple: 1
€219.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTORADEX
Manufacturer Part No00381004
Order Code4759317
Technical Datasheet
Processor Core TypeARM Cortex A53 Quad Core, ARM Cortex M4F Single Core
Core NumberMIMX8QX5CVLFZAx
Silicon Family NameColibri iMX8 QuadXPlus
Processor Speed1.2GHz
RAM Memory Size2GB
Kit ContentsComputer-On-Module MIMX8QX5CVLFZAx
InterfacesCAN, Ethernet, I2C, MIPI CSI, QSPI, SAI, SPI, UART, USB
Operating SystemTorizon Embedded Linux, FreeRtos
Operating Temperature Range-40°C to 85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Core Type
ARM Cortex A53 Quad Core, ARM Cortex M4F Single Core
Silicon Family Name
Colibri iMX8 QuadXPlus
RAM Memory Size
2GB
Interfaces
CAN, Ethernet, I2C, MIPI CSI, QSPI, SAI, SPI, UART, USB
Operating Temperature Range
-40°C to 85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
MIMX8QX5CVLFZAx
Processor Speed
1.2GHz
Kit Contents
Computer-On-Module MIMX8QX5CVLFZAx
Operating System
Torizon Embedded Linux, FreeRtos
Fanless
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001