Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOOLPAK
Manufacturer Part NoBA02
Order Code4224361
Product RangeToolpak - Hole Saws
Also Known AsGTIN UPC EAN: 5039197009454
Technical Datasheet
21 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €7.100 |
Price for:Each
Minimum: 1
Multiple: 1
€7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOOLPAK
Manufacturer Part NoBA02
Order Code4224361
Product RangeToolpak - Hole Saws
Also Known AsGTIN UPC EAN: 5039197009454
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial-
Effective Length-
Overall Length-
Product RangeToolpak - Hole Saws
SVHCNo SVHC (14-Jun-2023)
Product Overview
7/16" Hex shank arbor to fit a 13mm 3-jaw chuck.
- 7/16" Hex Shank Arbor for 13mm 3 Jaw Chucks
- 5/8" UNF mount for Hole Saws 32mm to 152mm
- Quick-lock function
- HSS pilot drill included
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
Toolpak - Hole Saws
Drill Bit Size Imperial
-
Overall Length
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217