Print Page
11197
Flexible Magnetic Tape Roll - 1/2" x 30"
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
Technical Specifications
Tape Type
Specialty
Tape Colour
Black
Roll Length - Imperial
30"
Tape Width - Imperial
0.5"
Product Range
-
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
762mm
Tape Width - Metric
12.7mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454