Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMEGUARD
Manufacturer Part NoTGBT6
Order Code3530787
Also Known AsGTIN UPC EAN: 5012483011393
No Longer Stocked
Product Overview
A simple ‘ready to use’ solution for anything from warming up a room to regulating how long the kids spend on their games consoles. Simply press the button to increase the ON time for up to 2 hours.
- 13A (3kW) loading
- Easy to use push button control
- ON time increments in 4 steps: 1/4, 1/2, 1 and 2 hours
Technical Specifications
Time Min
15min
Contact Style
-
Controller Output
-
SVHC
No SVHC (07-Jul-2017)
Time Max
2h
Contact Current Max
13A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16