Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoSTLW1000
Order Code2852524
Technical Datasheet
Sensing Range Max12m
Detection Distance12m
Detection Sensitivity-
Supply Voltage Min230V
Detection Area (Vertical)-
Detection Area (Horizontal)-
Beam Angle180°
Lens Type-
Response Time3s
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Range Max
12m
Detection Sensitivity
-
Detection Area (Vertical)
-
Beam Angle
180°
Response Time
3s
No. of Detection Zones
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Detection Distance
12m
Supply Voltage Min
230V
Detection Area (Horizontal)
-
Lens Type
-
Lens Colour
-
Current Consumption Typ
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15