Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1127
Order Code4132929
Product RangeTiger Power Supplies - TP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270290
Technical Datasheet
39 In Stock
25 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.010 |
5+ | €10.070 |
10+ | €8.960 |
Price for:Each
Minimum: 1
Multiple: 1
€11.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1127
Order Code4132929
Product RangeTiger Power Supplies - TP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270290
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.5mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangeTiger Power Supplies - TP1xxx Series
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Product Overview
This 12V DC 2A power supply feature full safety approvals to latest 62368-1 standards and also level VI energy efficiency requirements. The TP1127 12V DC 2A amp model provides a reliable constant voltage output at up to 24 Watts continuous, suitable for a wide range of applications.
- Over current and short circuit protection
- Supplied with 4 interchangeable pins
- Level VI efficiency
- Approved to latest 62368-1 world safety standards including CE, UL, SAA
Technical Specifications
Power Supply Applications
-
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Tiger Power Supplies - TP1xxx Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
2.5mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14