Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1121
Order Code4132927
Product RangeTiger Power Supplies - TP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270252
Technical Datasheet
219 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.780 |
5+ | €15.360 |
Price for:Each
Minimum: 1
Multiple: 1
€16.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1121
Order Code4132927
Product RangeTiger Power Supplies - TP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270252
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 112V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.5mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeTiger Power Supplies - TP1xxx Series
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The TP1121 from Tiger Power Supplies is a 12V DC at 5A desktop power supply providing a constant voltage output up to 60W continuous.
- Constant voltage design with over voltage, short circuit and over Current protections
- Universal 100 - 240V AC input voltage (90V - 264V AC), 47Hz to 63Hz
- +ve (positive) centre polarity
- DC connector: 2.5 x 5.5 x 12mm (Right Angle)
- Class I design 3 Pin C14 input
- DC cord length: 1.5mm
- Level VI efficiency
- Approved to latest 62368-1 World safety standards including CE & UL
- Meets new UKCA UK safety legislation
- Dimensions: 120.3x50.3x33.5mm
Technical Specifications
Power Supply Applications
-
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Tiger Power Supplies - TP1xxx Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
2.5mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27