Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1074
Order Code4132933
Product RangeTiger Power Supplies - TP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270320
Technical Datasheet
86 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.170 |
5+ | €5.650 |
Price for:Each
Minimum: 1
Multiple: 1
€6.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1074
Order Code4132933
Product RangeTiger Power Supplies - TP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270320
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeTiger Power Supplies - TP1xxx Series
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Product Overview
The interchangeable international mains charger features full safety approvals to latest 62368-1 standards and also level VI energy efficiency requirements. The 5V, 1A USB model provides a reliable constant voltage output at up to 5W continuous, suitable for a charging a comprehensive range of devices and a wide range of applications.
- Universal / Full range AC input
- Versatile Plug & Go / World Traveller design - UK, USA, Europe and Australia
- USB Output
- Small & Compact design
- Over current and short circuitprotection
Technical Specifications
Power Supply Applications
-
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Tiger Power Supplies - TP1xxx Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1