Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1038
Order Code4132969
Product RangeTP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270696
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.120 |
5+ | €11.430 |
Price for:Each
Minimum: 1
Multiple: 1
€12.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1038
Order Code4132969
Product RangeTP1xxx Series
Also Known AsGTIN UPC EAN: 5060892270696
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max48W
Output Voltage - Output 112V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeTP1xxx Series
Plug TypeMains Plug Sold Separately
SVHCTo Be Advised
Product Overview
The Tiger Power range of switch mode power supplies feature a full comprehensive range of safety approvals for truly global requirements and meet latest level VI energy efficiency legislation. Provides a reliable constant voltage output at up to 48W, suitable for a wide range of applications.
- Constant voltage
- Over voltage, short circuit and over current protections
- Class II design
- 2 Pin C8 input
- Level VI efficiency
Technical Specifications
Power Supply Applications
-
Output Power Max
48W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
TP1xxx Series
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18