Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1016-DIM
Order Code4133032
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892271532
Technical Datasheet
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.040 |
| 3+ | €19.020 |
Price for:Each
Minimum: 1
Multiple: 1
€20.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1016-DIM
Order Code4133032
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892271532
Technical Datasheet
Power Supply Applications-
Output Power Max24W
Output Voltage Max12VDC
Output Current2A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max240V
Product RangeTiger Power Supplies - LED Drivers
SVHCTo Be Advised
Product Overview
The Tiger Power TP1016-DIM is a power supply supplied complete with a PWM dial dimmer switch which can be used to adjust the brightness level of any 12V constant voltage LED lighting, including LED strip, up to 2A (24W) max. Its supplied complete with integral UK mains lead.
- Supplied with fixed UK AC mains cable
- Universal 100-240A AC input voltage
- Simply turn the dial dimmer to dim or brighten
- On / Off function using the same rotary dial
- Works to control any constant voltage 12V LED Strip
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
24W
Output Current
2A
Input Voltage Min
100V
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32