Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGRF200-36
Order Code4265961
Product RangeTGRF200 Series
Also Known AsGTIN UPC EAN: 5060892272584
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €60.960 |
3+ | €56.600 |
Price for:Each
Minimum: 1
Multiple: 1
€60.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGRF200-36
Order Code4265961
Product RangeTGRF200 Series
Also Known AsGTIN UPC EAN: 5060892272584
Technical Datasheet
Power Supply Applications-
No. of Outputs1Outputs
Output Power Max200W
Output Voltage - Output 136V
Output Current - Output 15.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangeTGRF200 Series
SVHCTo Be Advised
Product Overview
Enclosed AC-DC switching power supply. Features universal AC input and at the same time accepts DC input voltage. Offer excellent EMC performance and are widely used in areas of industrial, LED, street light control, electricity, security, telecoms, and smart home, etc.
- Universal 85-305V AC, or 120-430V DC input voltage
- Accepts AC or DC input (dual-use of same terminal)
- Narrow shape, semi-potted process, fanless design
- Operating ambient temperature range: -40C to +70C
- High efficiency, active PFC
- 150% peak load output for 1 second
- High I/O isolation test voltage up to 4kV AC
- Output short circuit, over-current, over-voltage, and over-temperature protection
- Operating altitude up to 5km
- Safety according to UL62368, EN60335, EN61558
Technical Specifications
Power Supply Applications
-
Output Power Max
200W
Output Current - Output 1
5.6A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
TGRF200 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.465