Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR320F-24
Order Code4265951
Product RangeTGR320F Series
Also Known AsGTIN UPC EAN: 5060892272539
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR320F-24
Order Code4265951
Product RangeTGR320F Series
Also Known AsGTIN UPC EAN: 5060892272539
Technical Datasheet
Power Supply Applications-
No. of Outputs1Outputs
Output Power Max320W
Output Voltage - Output 124V
Output Current - Output 113.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangeTGR320F Series
SVHCTo Be Advised
Alternatives for TGR320F-24
1 Product Found
Product Overview
Enclosed AC/DC switching power supply that features AC input and at the same time accepts DC input voltage.
- Widely used in areas of industrial, LED, street light control, electricity, security, telecoms, and smart home etc.
- Wide input voltage range - 85-305V AC, or 130-430V DC
- Accepts AC or DC input (dual-use of same terminal)
- Built-in active PFC function
- High I/O isolation test voltage up to 4kV AC
- Output short circuit, over-current, over-voltage, and over-temperature protection
- Compact size with a low, 1U profile
- LED indicator for power on
- Built-in DC fan
- Safety according to IEC/EN/UL62368, GB4943
- Emissions meets CISPR32/EN55032 Class B
Technical Specifications
Power Supply Applications
-
Output Power Max
320W
Output Current - Output 1
13.4A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
TGR320F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.776