Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR1500-54
Order Code4265948
Product RangeTGR1500 Series
Also Known AsGTIN UPC EAN: 5060892272423
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €437.310 |
3+ | €406.070 |
Price for:Each
Minimum: 1
Multiple: 1
€437.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR1500-54
Order Code4265948
Product RangeTGR1500 Series
Also Known AsGTIN UPC EAN: 5060892272423
Technical Datasheet
Power Supply Applications-
No. of Outputs1Outputs
Output Power Max1.5kW
Output Voltage - Output 154V
Output Current - Output 128A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTGR1500 Series
SVHCTo Be Advised
Product Overview
Enclosed AC/DC switching power supply that features universal AC input along with DC input.
- Wide input voltage range - 85-264V AC, or 120-370V DC
- Accepts AC or DC input (dual-use of same terminal)
- Built-in active PFC function
- High reliability, efficiency up to 94%
- Output short circuit, constant-current, over-voltage, and over-temperature protection
- Support 3+1 parallel redundancy, current sharing
- Operating up to 5km altitude
- Fan speed automatic adjustable
- Safety according to IEC/EN/UL62368, EN/ES/IEC60601, IEC60335, and GB4943
Technical Specifications
Power Supply Applications
-
Output Power Max
1.5kW
Output Current - Output 1
28A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
54V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TGR1500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.94