Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR1500-15
Order Code4265942
Product RangeTGR1500 Series
Also Known AsGTIN UPC EAN: 5060892272379
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR1500-15
Order Code4265942
Product RangeTGR1500 Series
Also Known AsGTIN UPC EAN: 5060892272379
Technical Datasheet
Power Supply Applications-
No. of Outputs1Outputs
Output Power Max1.5kW
Output Voltage - Output 115V
Output Current - Output 1100A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTGR1500 Series
SVHCTo Be Advised
Product Overview
Enclosed AC/DC switching power supply that features universal AC input along with DC input.
- Wide input voltage range - 85-264V AC, or 120-370V DC
- Accepts AC or DC input (dual-use of same terminal)
- Built-in active PFC function
- High reliability, efficiency up to 94%
- Output short circuit, constant-current, over-voltage, and over-temperature protection
- Support 3+1 parallel redundancy, current sharing
- Operating up to 5km altitude
- Fan speed automatic adjustable
- Safety according to IEC/EN/UL62368, EN/ES/IEC60601, IEC60335, and GB4943
Technical Specifications
Power Supply Applications
-
Output Power Max
1.5kW
Output Current - Output 1
100A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
TGR1500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2