Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-USB-100W-PD-UK-4P
Order Code4133048
Technical Datasheet
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €79.050 |
3+ | €74.120 |
Price for:Each
Minimum: 1
Multiple: 1
€79.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-USB-100W-PD-UK-4P
Order Code4133048
Technical Datasheet
Power Supply Applications-
No. of Outputs4 Output
Output Power Max100W
Output Voltage - Output 1-
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector0
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
USB-A/C fast charge adaptor for charging iPhone, Samsung and wide range of smartphones, tablets, and laptops.
- USB five-stage power delivery function for fast charging
- Short circuit, over-voltage, over-current, over-temperature protections
- Suitable for charging four devices at a time
- Can charge iPhone, Samsung and wide range of smartphones, tablets, and laptops
- GaN technology for ultra-compact size
- Certified to UL CE SAA 62368
- 100-240V AV input
Technical Specifications
Power Supply Applications
-
Output Power Max
100W
Output Current - Output 1
-
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
0
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.224