Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-24V-80W
Order Code4265987
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892271501
Technical Datasheet
26 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.490 |
| 3+ | €28.230 |
Price for:Each
Minimum: 1
Multiple: 1
€29.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-24V-80W
Order Code4265987
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892271501
Technical Datasheet
Power Supply Applications-
Output Power Max80W
Output Voltage Max24VDC
Output Current3.3A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max240V
Product RangeTiger Power Supplies - LED Drivers
SVHCTo Be Advised
Product Overview
- IP20 Rated
- Constant voltage output
- Open circuit, short circuit, overload and auto recovery
- Dimensions: (170mm×52mm×29mm)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
80W
Output Current
3.3A
Input Voltage Min
100V
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245