Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-24V-312W
Order Code4265984
Product RangeTiger Power Supplies - LED Drivers
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €115.060 |
3+ | €107.630 |
Price for:Each
Minimum: 1
Multiple: 1
€115.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-24V-312W
Order Code4265984
Product RangeTiger Power Supplies - LED Drivers
Technical Datasheet
Power Supply Applications-
Output Power Max320W
Output Voltage Max24VDC
Output Current13A
LED Driver ModeConstant Voltage
Input Voltage Min120V
Input Voltage Max277V
Product RangeTiger Power Supplies - LED Drivers
SVHCTo Be Advised
Product Overview
- Fanless design – high reliability
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
277V
SVHC
To Be Advised
Output Power Max
320W
Output Current
13A
Input Voltage Min
120V
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1