Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-150W-12V-ADJ
Order Code4265982
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270207
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €59.560 |
5+ | €54.580 |
Price for:Each
Minimum: 1
Multiple: 1
€59.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-150W-12V-ADJ
Order Code4265982
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270207
Technical Datasheet
Power Supply Applications-
Output Power Max150W
Output Voltage Max12VDC
Output Current12.5A
LED Driver ModeConstant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeTiger Power Supplies - LED Drivers
SVHCTo Be Advised
Product Overview
The LED Driver features a fanless design for high reliability. It is suitable for indoor and outdoor use thanks to its IP67 Rating. Equipped with adjustable output from 2.5A to 5A in constant current (CC) mode 1.55A to 3.1A (37.2W to 75W).
- Suitable for indoor and outdoor use
- Adjustable output from 2.5A to 5A in CC mode 6.5A to 12.5A (78W to 60W)
- Short circuit, over current, over voltage protection
- IP67 Rated
- Cord length: 300mm
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
305V
SVHC
To Be Advised
Output Power Max
150W
Output Current
12.5A
Input Voltage Min
100V
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76