Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-12V-80W
Order Code4133042
Product RangeTiger Power Supplies - LED Drivers
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €23.090 |
3+ | €21.830 |
Price for:Each
Minimum: 1
Multiple: 1
€23.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-12V-80W
Order Code4133042
Product RangeTiger Power Supplies - LED Drivers
Technical Datasheet
Power Supply Applications-
Output Power Max80W
Output Voltage Max12VDC
Output Current6.67A
LED Driver ModeConstant Voltage
Input Voltage Min220V
Input Voltage Max240V
Product RangeTiger Power Supplies - LED Drivers
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Open circuit, short circuit, overload and auto recovery
- Class II
- IP20 Rated
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
No SVHC (10-Jun-2022)
Output Power Max
80W
Output Current
6.67A
Input Voltage Min
220V
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348