Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-12V-36W
Order Code4265980
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892272782
Technical Datasheet
59 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €13.770 |
5+ | €12.710 |
Price for:Each
Minimum: 1
Multiple: 1
€13.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-12V-36W
Order Code4265980
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892272782
Technical Datasheet
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max36W
Output Voltage Max12VDC
Output Current3A
LED Driver ModeConstant Voltage
Input Voltage Min220V
Input Voltage Max240V
Product RangeTiger Power Supplies - LED Drivers
SVHCTo Be Advised
Product Overview
Super-slim LED driver providing a constant voltage 12V DC regulated output at up to 3A.
- No minimum load, can be used for any power rating up to 36W
- Open circuit, short circuit, overload, and auto recovery
- Safety Extra-Low Voltage (SELV)
- Class II
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
36W
Output Current
3A
Input Voltage Min
220V
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14