Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-10P-USB.
Order Code4133038
Also Known AsGTIN UPC EAN: 5060892271631
Technical Datasheet
55 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €113.020 |
3+ | €105.540 |
Price for:Each
Minimum: 1
Multiple: 1
€113.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-10P-USB.
Order Code4133038
Also Known AsGTIN UPC EAN: 5060892271631
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs10 Output
Output Power Max60W
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 25V
Output Current - Output 21A
Output ConnectorUSB A
Output Voltage - Output 35V
Output Current - Output 31A
Power Supply Output TypeFixed
Input Voltage VAC220V AC to 240V AC
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TGR-10P-USB model has 10 ports, allowing for an office or classroom to charge and sync their device at the same time via the 1 amp outputs. USB 3.0 spec for ultra fast data sync of up to 5Gbps. Suitable for a wide range of applications.
- 10 ports x 1amp outputs
- Charge multiple device and sync data at the same time
- Super Fast USB 3.0 transfer rate of up to 5Gbps
- Six safety protection system which protects against over-voltage, short-circuit, over-charge, over-temperature, overload and steady-voltage protection
- Supplied complete with mounting brackets
- Powered by: internal high quality power supply (supplied)
- Dimensions: 193x80.3x24.3mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
1A
Output Current - Output 2
1A
Output Voltage - Output 3
5V
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
10 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
5V
Output Connector
USB A
Output Current - Output 3
1A
Input Voltage VAC
220V AC to 240V AC
Plug Type
-
Technical Docs (1)
Alternatives for TGR-10P-USB.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66