Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoSNP6-12VF
Order Code4132918
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270177
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoSNP6-12VF
Order Code4132918
Product RangeTiger Power Supplies - LED Drivers
Also Known AsGTIN UPC EAN: 5060892270177
Technical Datasheet
Power Supply Applications-
Output Power Max6W
Output Voltage Max12VDC
Output Current500mA
LED Driver ModeConstant Voltage
Input Voltage Min200V
Input Voltage Max240V
Product RangeTiger Power Supplies - LED Drivers
SVHCTo Be Advised
Product Overview
The constant voltage slim LED Driver has short circuit, over current, over voltage, auto recovery and latch off protection. This slime driver is ERP directive compliant
- Slim LED driver
- Open circuit, short circuit,overload and over temperature protection
- ERP directive compliant
- Input voltage: 200-240V
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
240V
SVHC
To Be Advised
Output Power Max
6W
Output Current
500mA
Input Voltage Min
200V
Product Range
Tiger Power Supplies - LED Drivers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04