Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0006
Order Code2752878
Product RangeTy-Rap Series
Also Known AsTC141
Technical Datasheet
2,533 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.821 |
50+ | €0.718 |
100+ | €0.596 |
250+ | €0.533 |
500+ | €0.493 |
1500+ | €0.483 |
Price for:Each
Minimum: 10
Multiple: 10
€8.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009880R0006
Order Code2752878
Product RangeTy-Rap Series
Also Known AsTC141
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length17.07mm
Width11.15mm
Height-
Product RangeTy-Rap Series
Product Overview
The TC141 is a 17 x 11.1 x 7.5mm cable tie Screw Mounting Base made of nylon 6.6 with supporting saddle. The prism-shape of the saddle prevents twisting around the fixture. Non-conductive, non-corrosive, resistant to fuels, lubricants and most chemicals.
- High strength through compact design
- UL94V-2 Flammability rating
- Halogen- and silicone-free
- -40 to 85°C Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
17.07mm
Height
-
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
11.15mm
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000713