Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-375-9-C
Order Code1905775
Product RangeTy-Rap Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €82.190 | 
| 10+ | €70.380 | 
| 25+ | €65.120 | 
| 50+ | €59.080 | 
Price for:Each
Minimum: 1
Multiple: 1
€82.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-375-9-C
Order Code1905775
Product RangeTy-Rap Series
Technical Datasheet
External Diameter - Imperial0.375"
External Diameter - Metric9.5mm
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial0.313"
Bundle Dia Max - Imperial3"
Bundle Dia Min - Metric7.9mm
Bundle Dia Max - Metric76.2mm
Product RangeTy-Rap Series
Technical Specifications
External Diameter - Imperial
0.375"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.313"
Bundle Dia Min - Metric
7.9mm
Product Range
Ty-Rap Series
External Diameter - Metric
9.5mm
Wrap Colour
Natural
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
3"
Bundle Dia Max - Metric
76.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.09998