Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €547.840 |
| 10+ | €522.240 |
| 25+ | €511.990 |
| 50+ | €504.320 |
Price for:Each
Minimum: 1
Multiple: 1
€547.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoDIE2001
Order Code1905974
Technical Datasheet
Crimp Die ApplicationsInsulated 22–10 AWG Sta-Kon Terminals
Product Range-
Technical Specifications
Crimp Die Applications
Insulated 22–10 AWG Sta-Kon Terminals
Product Range
-
For Use With
BAT22-6 Crimp Tool; 22-10AWG Insulated Sta-Kon Terminals
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066226