Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029580R0004
Order Code1208176
Product RangeSta-Kon A
Also Known AsA1810
Technical Datasheet
379 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €32.390 |
5+ | €31.340 |
10+ | €29.880 |
25+ | €28.890 |
50+ | €27.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€32.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029580R0004
Order Code1208176
Product RangeSta-Kon A
Also Known AsA1810
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeSta-Kon A
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Sta-Kon A series non-insulated Ring Terminal made of electrolytic copper for high conductivity. They can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). Serrated barrel increases grip on wire. Wire range identification is stamped on the tongue of each terminal.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
16AWG
Product Range
Sta-Kon A
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 7TAI029580R0004
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088904