Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTHERMODISC
Manufacturer Part NoG5A01167C
Order Code4683951
Product RangeMICROTEMP G5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€1.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHERMODISC
Manufacturer Part NoG5A01167C
Order Code4683951
Product RangeMICROTEMP G5 Series
Technical Datasheet
Product RangeMICROTEMP G5 Series
Fuse Current16A
Voltage Rating VAC250V
Functioning Temperature167°C
Fuse TerminalsAxial Leaded
Holding Temperature142°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MICROTEMP G5 Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (21-Jan-2025)
Fuse Current
16A
Functioning Temperature
167°C
Holding Temperature
142°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005