Print Page
Image is for illustrative purposes only. Please refer to product description.
306 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €10.230 |
10+ | €7.720 |
25+ | €6.820 |
50+ | €6.250 |
100+ | €5.960 |
250+ | €5.820 |
Price for:Each
Minimum: 1
Multiple: 1
€10.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT2181BL08-U
Order Code1354172
Technical Datasheet
IC FunctionVoltage Controlled Amplifier
Supply Voltage Min-18V
Supply Voltage Max18V
IC Package TypeSIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
Product Overview
The THAT2181BL08-U is a Blackmer® pre-trimmed IC voltage controlled Amplifier with two opposing-polarity, voltage-sensitive control ports. They offer wide-range exponential control of gain and attenuation with low signal distortion. The parts are trimmed at wafer stage for low THD and control-voltage feed through without further adjustment. The VCA design takes advantage of a fully complementary dielectric isolation process which offers closely matched NPN/PNP pairs.
- Exponential (dB) gain control
- Positive or negative dual gain-control ports
Applications
Industrial, Automation & Process Control
Technical Specifications
IC Function
Voltage Controlled Amplifier
Supply Voltage Max
18V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Supply Voltage Min
-18V
IC Package Type
SIP
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00257