Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €234.390 |
Price for:Each
Minimum: 1
Multiple: 1
€234.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part No1580X/5171-DEMO
Order Code4351232
Technical Datasheet
Silicon ManufacturerTHAT Corporation
Silicon Core NumberTHAT5171, THAT1580
Kit Application TypeAudio
Application Sub TypeMicrophone Preamplifier
Kit ContentsDemonstration Board THAT5171, THAT1580
Product Range-
SVHCTo Be Advised
Product Overview
1580X/5171-DEMO is a THAT5171 digital preamplifier controller demonstration system. It demonstrates a complete digitally-controlled microphone preamplifier system utilizing the THAT5171 controller IC paired with a THAT1580 preamplifier IC. Balanced microphone-level audio inputs on XLR connector with switchable phantom power via external 48V supply.
- Balanced line input with -20dB pad on TRS connector
- Balanced audio output on XLR and TRS connectors
- Supports pro audio signal levels: +22dBu input and +22dBu output
- Easy to use PC graphical user intf SW provide CNT of gain, GPO states, zero crossing detector modes
- Gain (measured input to output) is adjustable in 1dB steps: 0dB, and 8 - 63dB
- Direct SPI control and multiple board daisy-chaining is available via on-board headers
- External VCM input available for output stage biasing
- On-board prototyping area
Technical Specifications
Silicon Manufacturer
THAT Corporation
Kit Application Type
Audio
Kit Contents
Demonstration Board THAT5171, THAT1580
SVHC
To Be Advised
Silicon Core Number
THAT5171, THAT1580
Application Sub Type
Microphone Preamplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099