Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.080 |
10+ | €4.180 |
25+ | €4.170 |
50+ | €4.160 |
100+ | €4.150 |
250+ | €4.140 |
500+ | €4.130 |
Product Information
Product Overview
The XTR116UA is a current loop transmitter in 8 pin SOIC package. This precision current output converter is designed to transmit analogue 4mA to 20mA signals over an industry standard current loop. It provides accurate current scaling and output current limit functions. The on-chip voltage regulator (5V) can be used to power external circuitry. A precision on-chip 4.096V VREF can be used for offsetting or to excite transducers. A current return pin (IRET) senses any current used in external circuitry to assure an accurate control of output current.
- Low quiescent current of 200μA
- Low span error of 0.05%
- Low nonlinearity error of 0.003%
- Wire loop supply range from 7.5V to 36V
- 380KHz small signal bandwidth
- Slew rate of 3.2mA/μs
- Operating temperature range from -55°C to 125°C
Applications
Communications & Networking, Industrial, Signal Processing
Warnings
This integrated circuit can be damaged by ESD, device must be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage to the device.
Technical Specifications
4-20mA Signal Conditioner
36V
8Pins
125°C
-
No SVHC (27-Jun-2018)
7.5V
SOIC
-55°C
-
MSL 3 - 168 hours
380kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate