Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.487 |
10+ | €0.389 |
100+ | €0.288 |
Price for:Each
Minimum: 5
Multiple: 5
€2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003AIN
Order Code3009694
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo50V
Power Dissipation Pd-
DC Collector Current500mA
RF Transistor CaseDIP
No. of Pins16Pins
DC Current Gain hFE-
Transistor MountingThrough Hole
Operating Temperature Max105°C
Product Range-
Qualification-
Alternatives for ULN2003AIN
2 Products Found
Product Overview
High-voltage, high-current darlington arrays each contains seven open collector darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
-
RF Transistor Case
DIP
DC Current Gain hFE
-
Operating Temperature Max
105°C
Qualification
-
Collector Emitter Voltage V(br)ceo
50V
DC Collector Current
500mA
No. of Pins
16Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability