Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003ADRG3
Order Code3009693
Product RangeULN200x Series
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.769 |
10+ | €0.729 |
100+ | €0.714 |
500+ | €0.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003ADRG3
Order Code3009693
Product RangeULN200x Series
Transistor PolarityNPN
Collector Emitter Voltage Max NPN50V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN500mA
Continuous Collector Current PNP-
Power Dissipation NPN-
Power Dissipation PNP-
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP-
Transistor Case StyleSOIC
No. of Pins16Pins
Transistor MountingSurface Mount
Operating Temperature Max70°C
Transition Frequency NPN-
Transition Frequency PNP-
Product RangeULN200x Series
Qualification-
Product Overview
High-voltage, high-current darlington arrays each contains seven open collector darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
16Pins
Operating Temperature Max
70°C
Transition Frequency PNP
-
Qualification
-
Collector Emitter Voltage Max NPN
50V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOIC
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
ULN200x Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for ULN2003ADRG3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144