Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
Product Information
Product Overview
The UCC3800N is a low-power BiCMOS current-mode Pulse Width Modulation (PWM) Controller contains all of the control and drive components required for off-line and DC to DC fixed frequency current-mode switching power supplies with minimal parts count. It offers the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. It contains digital current sense filtering, which disconnects the CS terminal from the current sense comparator during the 100ns interval immediately following the rising edge of the OUT pin. This digital filtering, also called leading-edge blanking, means that in most applications, no analog filtering (RC filter) is required on CS. Compared to an external RC filter technique, the leading-edge blanking provides a smaller effective CS to OUT propagation delay.
- Internal soft start
- Internal fault soft start
- Internal leading-edge blanking of the current sense signal
- 70ns Typical response from current-sense to gate-drive output
- 1.5% Tolerance voltage reference
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Single Ended Controller
Current Mode Control
12V
8Pins
-
1MHz
100%
0°C
-
-
-
1MHz
200mA
1Channels
10V
DIP
Through Hole
-
-
Flyback
70°C
-
No SVHC (27-Jun-2018)
DIP
10V
5.075V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate