Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.090 |
10+ | €21.200 |
25+ | €20.240 |
50+ | €19.170 |
100+ | €18.100 |
Product Information
Product Overview
The UCC284DP-ADJ is a Negative Linear Pass Regulator tailored for low-dropout applications where low-quiescent power is important. Fabricated with a BCDMOS technology ideally suited for low input-to-output differential applications, the Dropout voltage decreases linearly with output current, so that dropout at 50mA is less than 20mV. Quiescent current consumption for the device under normal conditions is typically 200uA. An integrated charge pump is internally enabled only when the device is operating near dropout with low VIN. This ensured that the device meets the dropout specifications even for maximum load current and a VIN of -3.2V with only a modest increase in quiescent current. Quiescent current is always less than 350μA, with the charge pump enabled. Short-circuit current is internally limited. The device responds to a sustained overcurrent condition by turning off after a tON delay. The device then stays off for a period tOFF that is 40 times the tON delay.
- Precision negative series pass voltage regulation
- Low quiescent current irrespective of load
- Simple logic shutdown interfacing
- Green product and no Sb/Br
Applications
Industrial, Power Management
Technical Specifications
Adjustable
-3.2V
-
-15V
0.5A
250mV
Surface Mount
8Pins
85°C
No SVHC (27-Jun-2018)
-15V
1Outputs
-1.25V
Negative Output
500mA
250mV
SOIC
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate