Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
10+ | €3.550 |
25+ | €3.420 |
50+ | €3.290 |
100+ | €3.150 |
250+ | €3.020 |
500+ | €2.890 |
Product Information
Product Overview
The UCC2809D-1 is a BCDMOS low power economy primary side Pulse Width Modulation (PWM) Controller contains all the control and drive circuitry required for off-line and isolated DC to DC fixed frequency current-mode switching power supplies with minimal external parts count. Internally implemented circuits include undervoltage lockout featuring startup current less than 100µA, user accessible voltage reference, logic to ensure latched operation, a PWM comparator and a totem pole output stage to sink or source peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the off state. Oscillator frequency and maximum duty cycle are programmed with two resistors and a capacitor. The family has UVLO thresholds and hysteresis levels for off-line and DC-to-DC systems as shown in the table to the left.
- User programmable soft start with active low shutdown
- User programmable maximum duty cycle
- Accessible 5V Reference
- Undervoltage lockout
- Low 100µA Startup current
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Primary Side Controller
Current Mode Control
17.5V
8Pins
100kHz
-
70%
-40°C
-
MSL 1 - Unlimited
-
1MHz
80mA
1Channels
8V
SOIC
Surface Mount
-
0%
Push-Pull
85°C
-
No SVHC (27-Jun-2018)
SOIC
-
800mV
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate