Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.600 |
| 10+ | €1.550 |
| 25+ | €1.490 |
| 50+ | €1.440 |
| 100+ | €1.390 |
| 250+ | €1.340 |
| 500+ | €1.280 |
| 1000+ | €1.230 |
Product Information
Product Overview
The UCC27531DBVT is a single-channel, high-speed Gate Driver, can effectively drive MOSFET and IGBT power switches. Using a design that allows for a source of up to 2.5 and 5A sink through asymmetrical drive (split outputs), coupled with the ability to support a negative turn-off bias, Rail-to-rail drive capability, extremely small propagation delay (17ns typical), the UCC27531DBVT device is ideal solutions for MOSFET and IGBT power switches. The UCC27531DBVT device can also support enable, dual input and inverting and non-inverting input functionality. The split outputs and strong asymmetrical drive boost the devices immunity against parasitic Miller turn-on effect and can help reduce ground debouncing. Leaving the input pin open holds the driver output low. The logic behaviour of the driver is shown in the application diagram, timing diagram and input and output logic truth table.
- Gate driver (offering optimal solution for driving FET and IGBTs)
- Superior replacement to discrete transistor pair drive (providing easy interface with controller)
- TTL and CMOS compatible input logic threshold (independent of supply voltage)
- Split output options allow for tuning of turn-on and turnoff currents
- Inverting and non-inverting input configurations
- Enable with fixed TTL compatible threshold
- High 2.5A source and 2.5 or 5A sink peak drive current at 18V VDD
- Wide VDD range from 10 to 35V
- Input and enable pins capable of withstanding up to -5VDC below ground
- Output held low when inputs are floating or during VDD UVLO
- Fast propagation delays (17ns typical)
- Fast rise and fall times (15 and 7ns typical with 1800pF load)
- Under-voltage lockout (UVLO)
- Used as a high-side or low-side driver (if designed with proper BIAS and signal isolation)
- Green product and no Sb/Br
Applications
Power Management, Signal Processing, Alternative Energy, Motor Drive & Control, Consumer Electronics
Technical Specifications
1Channels
Low Side
6Pins
Surface Mount
2.5A
10V
-40°C
17ns
-
MSL 1 - Unlimited
Isolated
IGBT, MOSFET
SOT-23
Non-Inverting
5A
32V
140°C
17ns
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate