Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.710 |
10+ | €11.110 |
25+ | €10.510 |
50+ | €9.900 |
100+ | €9.300 |
Price for:Each
Minimum: 1
Multiple: 1
€11.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3705N
Order Code3005789
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageMPDIP
IC MountingThrough Hole
Input TypeInverting, Non-Inverting
Source Current1.5A
Sink Current1.5A
Supply Voltage Min5V
Supply Voltage Max40V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay100ns
Output Delay100ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The UC3705N is a complementary Power Driver made with a high-speed Schottky process to interface between low-level control functions and high-power switching devices - particularly power MOSFETs. This device is also an optimum choice for capacitive line drivers where up to 1.5A may be switched in either direction. With both inverting and non-inverting inputs available, logic signals of either polarity may be accepted or one input can be used to gate or strobe the other. Supply voltages for both VS and VC can independently range from 5 to 40V.
- Inverting and non-inverting inputs
- Low cross-conduction current spike
- Low quiescent current
- Thermal shutdown protection
- 40ns Rise fall into 1000pF
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
1.5A
Supply Voltage Min
5V
Operating Temperature Min
0°C
Input Delay
100ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
MPDIP
Input Type
Inverting, Non-Inverting
Sink Current
1.5A
Supply Voltage Max
40V
Operating Temperature Max
70°C
Output Delay
100ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862