Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.580 |
10+ | €1.570 |
25+ | €1.560 |
50+ | €1.550 |
100+ | €1.540 |
250+ | €1.530 |
500+ | €1.520 |
1000+ | €1.510 |
Product Information
Product Overview
The UC2844D8 is a current-mode Pulse Width Modulation (PWM) Controller provides the necessary features to implement off-line or DC to DC fixed frequency current-mode control schemes with a minimal external parts count. Internally implemented circuits include under-voltage lockout featuring start up current less than 1mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the off state.
- Low start-up current
- Automatic feed forward compensation
- Pulse-by-pulse current limiting
- Enhanced load response characteristics
- Under-voltage lockout with hysteresis
- Double pulse suppression
- High current totem pole output
- Internally trimmed bandgap reference
- Low RO Error amplifier
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
Single Ended Controller
Current Mode Control
25V
8Pins
-
500kHz
50%
-40°C
-
MSL 1 - Unlimited
-
450kHz
200mA
1Channels
12V
SOIC
Surface Mount
-
-
Flyback, Forward
85°C
-
No SVHC (27-Jun-2018)
SOIC
25V
13.5V
Technical Docs (1)
Alternatives for UC2844D8
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate