3,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.539 |
10+ | €0.384 |
100+ | €0.297 |
500+ | €0.263 |
1000+ | €0.253 |
2500+ | €0.246 |
5000+ | €0.239 |
Product Information
Product Overview
The TS5A3159DBVR is a single-pole double-throw (SPDT) Analogue Switch, designed to operate from 1.65 to 5.5V. The device offers a low ON-state resistance and an excellent ON-state resistance matching, with the break-before-make feature to prevent signal distortion during the transferring of a signal from one channel to another. The device has excellent total harmonic distortion (THD) performance and consumes very low power. ESD performance tested per JESD 22, 2000V human-body model (A114-B, class II) and 1000V charged-device model (C101).
- Specified break-before-make switching
- Low ON-state resistance (1Ω)
- Control inputs are 5V tolerant
- Low charge injection
- Excellent ON-resistance matching
- Low total harmonic distortion
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Analogue Switch
1.65V to 5.5V
SOT-23
1Channels
1.1ohm
-
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
Single Supply
1.1ohm
6Pins
0.75ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate