Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.210 |
10+ | €0.875 |
100+ | €0.702 |
Product Information
Alternatives for TPS76918DBVT
2 Products Found
Product Overview
The TPS76918DBVT is a 1.8V fixed output low-dropout (LDO) Linear Regulator features ultralow quiescent current compared to conventional LDO regulator. A combination of new circuit design and process innovation has enabled the usual PNP pass transistor to be replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the dropout voltage is very low, typically 71mV at 100mA of load current and is directly proportional to the load current. Since the PMOS pass element is a voltage-driven device, the quiescent current is ultralow (28μA maximum) and is stable over the entire range of output load current (0 to 100mA). The ultralow-dropout (LDO) voltage feature and ultralow-power operation result in a significant increase in system battery operating life. The device also features a logic-enabled sleep mode to shut down the regulator, reducing quiescent current to 1μA typical at TJ = 25°C.
- 17μA Quiescent current at 100mA
- 1μA Quiescent current in standby mode
- Over current limitation
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Technical Specifications
Fixed
10V
1.8V
-
Positive Output
0.1A
71mV
SOT-23
-40°C
1.8V 100mA LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.7V
1Outputs
1.8V
-
100mA
71mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate