Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
10+ | €1.520 |
50+ | €1.390 |
100+ | €1.240 |
250+ | €1.170 |
500+ | €1.130 |
1000+ | €1.090 |
2500+ | €1.070 |
Product Information
Product Overview
The TPS3700DDCR is a high-voltage Window Comparator operates over a 1.8 to 18V range. The device has two high-accuracy comparators with an internal 400mV reference and two open-drain outputs rated to 18V for over and under-voltage detection. The TPS3700 can be used as a window comparator or as two independent voltage monitors, the monitored voltage can be set with the use of external resistors. OUTA is driven low when the voltage at INA+ drops below and goes high when the voltage returns above the respective threshold. OUTB is driven low when the voltage at INB- rises above VITP and goes high when the voltage drops below the respective threshold. The comparator in the TPS3700 includes built-in hysteresis for filtering to reject brief glitches, thereby ensuring stable output operation without false triggering.
- 400mV Adjustable threshold
- 1% Over-temperature and 0.25% typical high threshold accuracy
- 5.5µA Low quiescent current
- Open-drain outputs for over-voltage and under-voltage detection
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military, Medical, Industrial
Technical Specifications
High Voltage
1.8V to 18V
6Pins
-40°C
-
-
-
Open Drain
-
-
SOT-23
Open Drain
125°C
-
No SVHC (27-Jun-2018)
SOT-23
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate